BAS40-05T-7-F | |
---|---|
DigiKey Part Number | BAS40-05TFDITR-ND - Tape & Reel (TR) BAS40-05TFDICT-ND - Cut Tape (CT) BAS40-05TFDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05T-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.95530 | ¥477.65 |
1,000 | ¥0.74340 | ¥743.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66535 | ¥1,996.05 |
6,000 | ¥0.65049 | ¥3,902.94 |
9,000 | ¥0.57615 | ¥5,185.35 |
30,000 | ¥0.56871 | ¥17,061.30 |
75,000 | ¥0.48322 | ¥36,241.50 |
150,000 | ¥0.47412 | ¥71,118.00 |