Diode Arrays

Results: 2
Manufacturer
SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Average Rectified (Io) (per Diode)
6A-
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A950 mV @ 12 A
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKTO-252AA (DPAK)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
1,571
In Stock
1 : ¥7.64000
Tube
-
Tube
Active
1 Pair Common Cathode
Schottky
100 V
6A
950 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 100 V
150°C (Max)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
D2PAK
MBRB10100CT
DIODE ARRAY SCHOTT 100V D2PAK
SMC Diode Solutions
1,580
In Stock
1 : ¥5.83000
Cut Tape (CT)
800 : ¥2.91201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
-
850 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 100 V
-55°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.