Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥227.00000 Tube | - | Tube | Active | 2 Independent | Standard | 1200 V | 100A | 3 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 385 ns | 100 µA @ 1200 V | -55°C ~ 175°C | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | ||
130 In Stock | 1 : ¥238.00000 Tube | - | Tube | Active | 2 Independent | Standard | 600 V | 100A | 1.8 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 ns | 250 µA @ 600 V | -55°C ~ 175°C | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® |