Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289 In Stock | 1 : ¥270.43000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 60 A | 1.26 V @ 30 A | 150 µA @ 600 V | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
9 In Stock | 1 : ¥1,131.31000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 270 A | 2 V @ 200 A | 350 µA @ 600 V | -40°C ~ 175°C (TJ) | Chassis Mount | SP6 | SP6 | ||
0 In Stock Check Lead Time | 1 : ¥281.60000 Box | - | Box | Active | Three Phase | Standard | 800 V | 82 A | 1.14 V @ 30 A | 40 µA @ 800 V | -40°C ~ 150°C (TJ) | Chassis Mount | V1-A | V1-A |