Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥300.56000 Box | - | Box | Active | Three Phase | Standard | 1.2 kV | 63 A | 1.8 V @ 150 A | 300 µA @ 1200 V | -40°C ~ 150°C (TJ) | Chassis Mount | PWS-D | PWS-D | ||
25 In Stock 3,500 Factory | 1 : ¥7.31000 Bulk | - | Bulk | Active | Single Phase | Standard | 50 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 50 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S |