Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,958 In Stock | 1 : ¥3.04000 Tube | - | Tube | Active | Single Phase | Standard | 100 V | 1 A | 1.1 V @ 1 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.321", 8.15mm) | DB-M | ||
0 In Stock Check Lead Time | 2,500 : ¥0.74213 Tube | - | Tube | Active | Single Phase | Standard | 100 V | 1 A | 1.1 V @ 1 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.321", 8.15mm) | DB-M |