Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,791 In Stock 4,215 Factory | 1 : ¥11.17000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 25 A | 1.05 V @ 12.5 A | 10 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
7,742 In Stock | 1 : ¥4.10000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 2 A | 1.1 V @ 2 A | 5 µA @ 400 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
5,785 In Stock | 1 : ¥6.49000 Bulk | - | Bulk | Active | Single Phase | Standard | 200 V | 1.5 A | 1 V @ 1 A | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Circular, WOG | WOG | ||
4,853 In Stock | 1 : ¥6.49000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 1.5 A | 1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Circular, WOG | WOG | ||
5,370 In Stock | 1 : ¥10.84000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 4 A | 1 V @ 2 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU | ||
2,068 In Stock | 1 : ¥23.97000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 3 A | 1 V @ 3 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-6 | GBPC6 | ||
95 In Stock | 1 : ¥3.61000 Box | - | Box | Active | Single Phase | Standard | 1 kV | 2 A | 1 V @ 1 A | 5 µA @ 1000 V | -50°C ~ 150°C (TJ) | Through Hole | 4-Circular, WOG | WOG |