Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,204 In Stock | 1 : ¥3.04000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.321", 8.15mm) | DB-M | ||
13,011 In Stock | 1 : ¥3.94000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-ESIP | KBP | ||
4,151 In Stock | 1 : ¥4.10000 Tube | - | Tube | Active | Single Phase | Standard | 200 V | 2 A | 1.1 V @ 2 A | 5 µA @ 200 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, KBP | KBP | ||
27 In Stock 9,065 Factory | 1 : ¥6.57000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 3 A | 1.1 V @ 3 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, KBP | KBP | ||
0 In Stock Check Lead Time | 500 : ¥1.24970 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 1.8 A | 1.1 V @ 3 A | 5 µA @ 600 V | -50°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, KBP | KBP |