GBU4K-E3/45 | |
---|---|
DigiKey Part Number | GBU4K-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU4K-E3/45 |
Description | BRIDGE 1-PH GBU 800V 4A 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4K-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
20 | ¥12.67550 | ¥253.51 |
100 | ¥10.08950 | ¥1,008.95 |
500 | ¥8.53706 | ¥4,268.53 |
1,000 | ¥7.24358 | ¥7,243.58 |
2,000 | ¥6.88138 | ¥13,762.76 |
5,000 | ¥6.62268 | ¥33,113.40 |
10,000 | ¥6.40342 | ¥64,034.20 |