DB102-BP

DigiKey Part Number
DB102-BPMS-ND
Manufacturer
Manufacturer Product Number
DB102-BP
Description
BRIDGE RECT 1PHASE 100V 1A DB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole DB-1
EDA/CAD Models
DB102-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB-1
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
50¥3.89800¥194.90
100¥2.89560¥289.56
500¥2.26066¥1,130.33
1,000¥1.83744¥1,837.44
2,000¥1.64258¥3,285.16
5,000¥1.55904¥7,795.20
10,000¥1.44768¥14,476.80
50,000¥1.37822¥68,911.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.