Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,919 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
19,170 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 30 V | 900 mA | 700 mV @ 900 mA | 350 µA @ 30 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
34,090 In Stock 22,500 Factory | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.19776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
34,262 In Stock | 1 : ¥6.57000 Cut Tape (CT) 5,000 : ¥2.35076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 1 A | 100 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
38,560 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 800 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
8,559 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) |