Bridge Rectifiers

Results: 2
Manufacturer
Taiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Peak Reverse (Max)
800 V1 kV
Voltage - Forward (Vf) (Max) @ If
950 mV @ 400 mA1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V10 µA @ 800 V
Supplier Device Package
ABSDFS
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,670
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,500 : ¥2.21161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DFS
MFG_4-SMD,-Gull-Wing--ABS
ABS8 REG
BRIDGE RECT 1PHASE 800V 1A ABS
Taiwan Semiconductor Corporation
1,592
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥0.76548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
1 A
950 mV @ 400 mA
10 µA @ 800 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
ABS
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.