MB10F | |
---|---|
DigiKey Part Number | 1655-MB10FTR-ND - Tape & Reel (TR) 1655-MB10FCT-ND - Cut Tape (CT) 1655-MB10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10F |
Description | BRIDGE RECT 1PHASE 1KV 500MA MBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.66332 | ¥331.66 |
1,000 | ¥0.46096 | ¥460.96 |
2,000 | ¥0.39948 | ¥798.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37054 | ¥1,852.70 |
10,000 | ¥0.30729 | ¥3,072.90 |
25,000 | ¥0.30186 | ¥7,546.50 |
50,000 | ¥0.27114 | ¥13,557.00 |
125,000 | ¥0.23498 | ¥29,372.50 |