GBU2510-G | |
---|---|
DigiKey Part Number | 641-1374-5-ND |
Manufacturer | |
Manufacturer Product Number | GBU2510-G |
Description | BRIDGE RECT 1PHASE 1KV 25A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
20 | ¥12.84850 | ¥256.97 |
100 | ¥10.22700 | ¥1,022.70 |
500 | ¥8.65362 | ¥4,326.81 |
1,000 | ¥7.34252 | ¥7,342.52 |
2,000 | ¥6.97534 | ¥13,950.68 |
5,000 | ¥6.71312 | ¥33,565.60 |
10,000 | ¥6.49088 | ¥64,908.80 |