Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,942 In Stock | 1 : ¥5.99000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 8 A | 1.05 V @ 4 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBL | GBL-2 | ||
5,502 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 3 A | 1.05 V @ 1.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP | DXK |