GBJ1502-BP | |
---|---|
DigiKey Part Number | GBJ1502-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1502-BP |
Description | BRIDGE RECT 1PHASE 200V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
15 | ¥8.31400 | ¥124.71 |
105 | ¥6.46695 | ¥679.03 |
510 | ¥5.48173 | ¥2,795.68 |
1,005 | ¥4.46540 | ¥4,487.73 |
2,010 | ¥4.20367 | ¥8,449.38 |
5,010 | ¥4.00350 | ¥20,057.53 |
10,005 | ¥3.81872 | ¥38,206.29 |