GBJ2506-F | |
---|---|
DigiKey Part Number | GBJ2506-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2506-F |
Description | BRIDGE RECT 1PHASE 600V 25A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2506-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
15 | ¥9.12400 | ¥136.86 |
105 | ¥7.09638 | ¥745.12 |
510 | ¥6.01488 | ¥3,067.59 |
1,005 | ¥4.89974 | ¥4,924.24 |
2,010 | ¥4.61256 | ¥9,271.25 |
5,010 | ¥4.39290 | ¥22,008.43 |
10,005 | ¥4.31014 | ¥43,122.95 |