Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥53.77000 Tray | Tray | Active | Single Phase | Standard | 600 V | 25 A | - | 2 mA @ 600 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
99 In Stock | 1 : ¥41.46000 Box | - | Box | Active | Single Phase | Standard | 50 V | 25 A | 1.1 V @ 12.5 A | 5 µA @ 50 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC | GBPC |