Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,911 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.11990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 100 V | 500 mA | 1 V @ 500 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
593 In Stock | 1 : ¥17.24000 Tube | - | Tube | Active | Single Phase | Standard | 100 V | 3.8 A | 1 V @ 6 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU | ||
0 In Stock Check Lead Time | 7,500 : ¥3.23469 Bulk | - | Bulk | Active | Single Phase | Standard | 100 V | 4 A | 1.1 V @ 4 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU |