Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥110.59000 Cut Tape (CT) 100 : ¥102.70470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥125.93840 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | - | - | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥154.01590 Bulk | - | Bulk | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | - | - | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥158.03870 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥160.42040 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥170.43640 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥170.43640 Bulk | - | Bulk | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥171.50280 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥171.50280 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥188.00450 Bulk | - | Bulk | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥189.15470 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥209.35080 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥209.35080 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥210.25310 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥243.09310 Bulk | - | Bulk | Active | 1 Pair Common Anode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥243.09310 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥244.16040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥244.16040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥244.16040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥245.39190 Bulk | - | Bulk | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : ¥574.93260 Bulk | - | Bulk | Active | 1 Pair Common Anode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥576.16740 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : ¥576.16740 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥581.66800 Bulk | - | Bulk | Active | 1 Pair Series Connection | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : ¥581.66800 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -65°C ~ 175°C | Military | MIL-PRF-19500/578 | Surface Mount | 3-SMD, No Lead | UB |