Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥20.11000 Tube | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 30 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 mA @ 30 V | -65°C ~ 175°C | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock | 1 : ¥12.81000 Cut Tape (CT) 800 : ¥7.14181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 15A | 850 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | -40°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |