MMBD7000HS-7-F

DigiKey Part Number
MMBD7000HS-7FDITR-ND - Tape & Reel (TR)
MMBD7000HS-7FDICT-ND - Cut Tape (CT)
MMBD7000HS-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000HS-7-F
Description
DIODE ARRAY GP 100V 300MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.78800¥7.88
100¥0.42280¥42.28
500¥0.33234¥166.17
1,000¥0.23086¥230.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19121¥573.63
6,000¥0.18082¥1,084.92
9,000¥0.15389¥1,385.01
30,000¥0.14234¥4,270.20
75,000¥0.13546¥10,159.50
Manufacturers Standard Package