Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,748 In Stock | 1 : ¥35.63000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 60A | 830 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | -40°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 | ||
302 In Stock | 1 : ¥52.30000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 30A | 830 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 150 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
7,478 In Stock | 1 : ¥12.31000 Cut Tape (CT) 4,500 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK |