Diode Arrays

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Cathode1 Pair Series Connection
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io) (per Diode)
200mA215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C150°C (Max)
Package / Case
SOT-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-523TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 523
BAT54ST-TP
DIODE ARR SCHOT 30V 200MA SOT523
Micro Commercial Co
49,079
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
Surface Mount
SOT-523
SOT-523
TO-236AB
BAV70,215
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
1,240,113
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.