Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391 In Stock | 1 : ¥189.32000 Bulk | - | Bulk | Active | 2 Independent | Standard | 600 V | 168A | 1.19 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 166 ns | 50 µA @ 600 V | -55°C ~ 175°C | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
95,044 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Cathode | Standard | 100 V | 125mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |