Diode Arrays

Results: 7
Manufacturer
Diodes IncorporatedDiotec SemiconductorNexperia USA Inc.onsemiPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Cathode1 Pair Series Connection2 Pair Series Connection
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V85 V100 V250 V300 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)200mA200mA (DC)225mA (DC)300mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1 V @ 10 mA1 V @ 40 mA1.1 V @ 50 mA1.25 V @ 150 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns50 ns3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V100 nA @ 240 V100 nA @ 250 V2 µA @ 25 V3 µA @ 100 V5 µA @ 75 V10 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-50°C ~ 150°C125°C (Max)150°C (Max)
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-TSSOPSOT-23-3SOT-23-3 (TO-236)SOT-23-6SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
BAT54XY,115
DIODE ARR SCHOT 30V 200MA 6TSSOP
Nexperia USA Inc.
490,288
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.67742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
125°C (Max)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-23-3
MMBD7000HS-7-F
DIODE ARRAY GP 100V 300MA SOT23
Diodes Incorporated
398,689
In Stock
126,000
Factory
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.19121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
3 µA @ 100 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS16
BAS40-04
DIODE ARR SCHOTT 40V 200MA SOT23
Diotec Semiconductor
3,615
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
10 µA @ 40 V
-50°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBD4148CC
DIODE ARRAY GP 100V 200MA SOT23
onsemi
518,254
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BAV23S
DIODE ARRAY GP 250V 200MA SOT23
onsemi
117,598
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 250 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 363
BAV199DW-7-F
DIODE ARRAY GP 85V 140MA SOT363
Diodes Incorporated
218,103
In Stock
5,091,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
85 V
140mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23-6
MMBD3004BRM_R1_00001
SURFACE MOUNT HIGH VOLTAGE SWITC
Panjit International Inc.
10,792
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.76447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
300 V
225mA (DC)
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
-55°C ~ 150°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 7

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.