Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,609 In Stock 2,350 Factory | 1 : ¥17.82000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 300 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 300 V | -65°C ~ 175°C | Through Hole | TO-220-3 | TO-220-3 | |||
335 In Stock 13,950 Factory | 1 : ¥61.98000 Tube | - | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 10A (DC) | 1.75 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 |