SD103ATW-7-F

DigiKey Part Number
SD103ATW-FDITR-ND - Tape & Reel (TR)
SD103ATW-FDICT-ND - Cut Tape (CT)
SD103ATW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103ATW-7-F
Description
DIODE ARR SCHOT 40V 175MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
175mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29100¥22.91
100¥1.15510¥115.51
500¥1.02360¥511.80
1,000¥0.79652¥796.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71288¥2,138.64
6,000¥0.69696¥4,181.76
9,000¥0.61730¥5,555.70
30,000¥0.60933¥18,279.90
75,000¥0.51773¥38,829.75
150,000¥0.50798¥76,197.00
Manufacturers Standard Package