Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥139.16000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 55A (DC) | 1.65 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 166 µA @ 1200 V | -55°C ~ 175°C | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
352 In Stock | 1 : ¥74.55000 Tube | Tube | Active | 1 Pair Common Anode | SiC (Silicon Carbide) Schottky | 650 V | 28A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | -55°C ~ 175°C | Automotive | Through Hole | TO-247-3 | TO-247-3 |