Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,907 In Stock | 1 : ¥18.80000 Cut Tape (CT) 1,000 : ¥8.93867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 800 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
683 In Stock | 1 : ¥26.35000 Cut Tape (CT) 800 : ¥15.88998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 30A | 840 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | 175°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
3 In Stock | 1 : ¥13.05000 Cut Tape (CT) 800 : ¥7.02851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | - | 880 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | -55°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |