Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,733 In Stock 210,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.74448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 200 V | 5A | 910 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | -55°C ~ 175°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
8,167 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.27221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
0 In Stock Check Lead Time | 1 : ¥15.68000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 8A | 975 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | Through Hole | TO-220-3 | TO-220 |