Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,938 In Stock 138,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.27818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
1,878 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥4.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 600 V | 8A | 1.4 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 5 µA @ 600 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), Variant | TO-263AC (SMPD) |