Diode Arrays

Results: 6
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode1 Pair Series Connection
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V50 V70 V100 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA1 V @ 100 mA1.25 V @ 150 mA
Reverse Recovery Time (trr)
100 ps4 ns6 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V1 µA @ 30 V2.5 µA @ 70 V10 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23SOT-23-3 (TO-236)SOT-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BAV70LT1G
DIODE ARRAY GP 100V 200MA SOT23
onsemi
211,738
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BAW56LT1G
DIODE ARRAY GP 70V 200MA SOT23-3
onsemi
119,297
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BAS4004E6327HTSA1
DIODE ARR SCHOTT 40V 120MA SOT23
Infineon Technologies
48,534
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.80976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
1 µA @ 30 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
SOT 23-3
BAV74LT1G
DIODE ARRAY GP 50V 200MA SOT23-3
onsemi
21,584
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
50 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BAS40-04,215
DIODE ARR SCHOTT 40V TO236AB
Nexperia USA Inc.
123,914
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
150°C (Max)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
BAS40-04W,115
DIODE ARR SCHOT 40V 120MA SOT323
Nexperia USA Inc.
137,085
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.31008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
150°C (Max)
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 6

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.