Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,013 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
82,707 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.15091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 2.5 µA @ 70 V | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |