Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,113 In Stock 12,500 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 35 V | 10A | 470 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 35 V | -55°C ~ 150°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
6,459 In Stock | 1 : ¥15.93000 Tube | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 730 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | -40°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) |