Diode Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Cathode1 Pair Series Connection
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA1.25 V @ 150 mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAV99
DIODE ARRAY GP 75V 150MA SOT23-3
SMC Diode Solutions
120,818
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 75 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BAV70
DIODE ARRAY GP 75V 150MA SOT23-3
SMC Diode Solutions
86,685
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
75 V
150mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 75 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.