Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock | 1 : ¥25.78000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 650 V | 40A | 2.2 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 36 ns | 40 µA @ 650 V | -40°C ~ 175°C | Through Hole | TO-247-3 | PG-TO247-3 | |||
194 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 60 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | 150°C (Max) | Through Hole | TO-220-3 Full Pack | TO-220FP |