Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,491 In Stock 585,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | -55°C ~ 150°C | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
54,687 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.24991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 100 V | 175mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
19,159 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 300mA (DC) | 530 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 |