Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,987 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.32439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 125°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
26,666 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 125°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
48,072 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.31738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 10 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 20 µA @ 10 V | 125°C (Max) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
20,953 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.57105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 70mA | 360 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 125°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini |