Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : ¥18.23000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 670 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 1,000 : ¥6.77251 Tube | - | Tube | Not For New Designs | 1 Pair Common Cathode | Schottky | 100 V | 20A | 560 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | -55°C ~ 150°C | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB |