BAS70-04-TP

DigiKey Part Number
BAS70-04TPMSTR-ND - Tape & Reel (TR)
BAS70-04TPMSCT-ND - Cut Tape (CT)
BAS70-04TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04-TP
Description
DIODE ARR SCHOTT 70V 70MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.12500¥11.25
100¥0.54760¥54.76
500¥0.45646¥228.23
1,000¥0.31714¥317.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27486¥824.58
6,000¥0.25497¥1,529.82
9,000¥0.21145¥1,903.05
30,000¥0.20771¥6,231.30
75,000¥0.18657¥13,992.75
150,000¥0.16169¥24,253.50
Manufacturers Standard Package