Diode Arrays

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Cathode1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)
30 V90 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)6A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A800 mV @ 100 mA
Speed
-Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V150 µA @ 90 V
Operating Temperature - Junction
125°C (Max)150°C (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-23-3 (TO-236)TO-252
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BAT54SLT1G
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
1,378,355
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
RB098BM-40FNSTL
RB095BGE-90TL
DIODE ARRAY SCHOTT 90V 6A TO252
Rohm Semiconductor
3,976
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥3.02203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
90 V
6A
750 mV @ 3 A
-
-
150 µA @ 90 V
150°C (Max)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.