Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,505 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.20099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 Pair Common Cathode | Schottky | 50 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 50 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.35523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 Pair Series Connection | Schottky | 30 V | - | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |