Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,722 In Stock | 1 : ¥29.88000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 30A | 830 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 150 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | ||
8,034 In Stock | 1 : ¥22.66000 Tube | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 30A | 790 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | -40°C ~ 150°C | Through Hole | TO-220-3 | TO-220-3 |