Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,671 In Stock | 1 : ¥29.64000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 60A | 950 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 150 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | ||
36,914 In Stock 1,557,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |