BAS70-04

DigiKey Part Number
4878-BAS70-04TR-ND - Tape & Reel (TR)
4878-BAS70-04CT-ND - Cut Tape (CT)
4878-BAS70-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04
Description
DIODE ARR SCHOT 70V 70MA SOT23-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.97700¥9.77
100¥0.52870¥52.87
500¥0.41558¥207.79
1,000¥0.28857¥288.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23901¥717.03
6,000¥0.22604¥1,356.24
9,000¥0.19237¥1,731.33
30,000¥0.17794¥5,338.20
75,000¥0.15390¥11,542.50
150,000¥0.12793¥19,189.50
Manufacturers Standard Package