C6D20065D | |
---|---|
DigiKey Part Number | 1697-C6D20065D-ND |
Manufacturer | |
Manufacturer Product Number | C6D20065D |
Description | DIODE ARR SIC 650V 64A TO247-3 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 64A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C6D20065D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 64A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
30 | ¥50.73100 | ¥1,521.93 |
120 | ¥45.38992 | ¥5,446.79 |
510 | ¥40.04984 | ¥20,425.42 |
1,020 | ¥36.04490 | ¥36,765.80 |
2,010 | ¥33.77542 | ¥67,888.59 |