Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,021,122 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
52,437 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.58533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
22,331 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 13 ns | 100 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
69,671 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
31,980 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.64037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
1,471 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,000 : ¥7.48817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 30A | 860 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 100 V | -40°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), Variant | TO-263AC (SMPD) |