Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,878 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 70 V | 215mA (DC) | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 70 V | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |