Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.BruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFastSiCGeneSiC SemiconductorGood-Ark Semiconductor
Series
-*159CMQ203CMQ203DMQ300CMQ300CNQ403CMQ403CNQ403DMQ409CMQ503CNQ
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Configuration
1 Independent1 Pair Common Anode1 Pair Common Anode, 1 Pair Common Cathode1 Pair Common Cathode1 Pair Series Connection2 Independent2 Pair CA + CC2 Pair Common Anode2 Pair Common Cathode2 Pair Series Connection3 Common Anode3 Common Cathode
Technology
-AvalancheFERD (Field Effect Rectifier Diode)GaAS SchottkySchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkySingle Phase (Braking)StandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
3 V5 V7 V8 V10 V15 V16 V20 V24 V25 V30 V35 V
Current - Average Rectified (Io) (per Diode)
5.1mA10mA (DC)15mA15mA (DC)20mA (DC)25mA30mA30mA (DC)33mA35mA (DC)40mA50mA
Voltage - Forward (Vf) (Max) @ If
290 mV @ 1 mA300 mV @ 200 µA310 mV @ 100 mA330 mV @ 2 mA340 mV @ 70 A340 mV @ 100 A350 mV @ 10 mA350 mV @ 3 A360 mV @ 10 mA360 mV @ 40 A370 mV @ 1 mA370 mV @ 10 mA
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps700 ps800 ps900 ps1 ns1.3 ns1.5 ns1.6 ns2 ns2.5 ns2.99 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 20 V10 pA @ 20 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V500 pA @ 75 V1 nA @ 125 V3 nA @ 50 V5 nA @ 70 V5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-65°C ~ 200°C-60°C ~ 150°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/116MIL-PRF-19500/4MIL-PRF-19500/444MIL-PRF-19500/578MIL-PRF-19500/608MIL-PRF-19500/617MIL-PRF-19500/680MIL-PRF-19500/681MIL-PRF-19500/730MIL-PRF-19500/737
Mounting Type
-Chassis MountChassis, Stud MountDIN RailDIN Rail/ChannelScrew MountSocketableSurface MountSurface Mount, Wettable FlankTerminal BlockThrough Hole
Package / Case
3-MAGN-A-PAK™3-PowerUDFN3-SIP3-SIP Module3-SMD Module3-SMD, Gull Wing3-SMD, No Lead3-UDFN Exposed Pad3-UFDFN3-XDFN Exposed Pad3-XFDFN4-PowerXSFN
Supplier Device Package
3-CP3-HUSON (2x2)3-MCP3-Mini-Mod, Small Pin4-SMD4-XDFN (2x1.35)5-CPH5-MCPH5-SSOP5-TSSOP6-TCP6-TSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.